The MD-PI4A is a 4-pin circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -25 to 85 degrees Celsius and a maximum current rating of 1 amp. The connector is designed for cable mount applications and has a pin gender of RCP. It is manufactured by JST and is a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
JST MD-PI4A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.