The MD-PI6A is a 6-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -25°C to 85°C. The connector has a maximum current rating of 1A and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
JST MD-PI6A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.