This 6-pin circular connector features crimp termination and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -25°C to 85°C. The connector has a maximum current rating of 1A and is suitable for general use.
Checking distributor stock and pricing after the page loads.
JST MD-PI6B technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |