The MD-PI9A is a 9-contact circular cable mount connector with a right-angle contact gender and a straight body orientation. It features a crimp termination method and a maximum current rating of 1A. The connector operates within a temperature range of -25 to 85°C. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
JST MD-PI9A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.