JST MIH-2-412-TF technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | MIH |
| RoHS | Compliant |
Download the complete datasheet for JST MIH-2-412-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.