Conn Modular Jack F 6 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port Box
JST MJ-64J-RD315(LF)(SN) technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1.3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST MJ-64J-RD315(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.