Ring Tongue Terminal 14-16AWG Blue 21mm Box
JST N2-3 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3mm |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.