The NVAR-02VS is a 2-contact crimpable wire housing from JST, designed for cable mounting applications. It features a straight body orientation and a terminal pitch of 7.92mm. The housing is rated for a maximum operating temperature of 85°C and a minimum of -25°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 250VDC or 250VAC. The termination method is crimp, making it suitable for use with crimp tools.
Checking distributor stock and pricing after the page loads.
JST NVAR-02VS technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 7.92mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.