
This 2-position crimp female socket is designed for lead-free applications and features a 0.197inch pitch. It is suitable for free hanging connections. The socket is available in bulk packaging. The contact type is female socket, and it is part of the NV series. It is designed for use with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST NVR-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | NV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST NVR-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.