
The PADP-22V-1-S is a 22-position crimp female socket connector from JST, featuring a natural color and lead-free construction. It has a free-hanging mount and a bulk packaging style. The connector is designed for use with crimp termination and has 2 rows of 22 contacts. It is not Reach SVHC compliant.
JST PADP-22V-1-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PAD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PADP-22V-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
