
This 3-position wire housing is designed for crimp termination and features a lead-free construction. It is available in bulk packaging and has a natural color. The housing is suitable for panel mounting via snap-in installation.
JST PALR-03V technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PALR-03V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
