Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST PALR-04V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PALR-04V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
