
This 4-contact crimp male pin connector features a 2mm pitch and is designed for lead-free applications. It has a free hanging mount and is made from brass with a tin plating. The connector is part of the PA series and is packaged in bulk.
JST PALR-04VF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PALR-04VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
