
The PALR-06VF is a 6-position crimp wire housing from JST, designed for free hanging applications. It features a 2mm pitch and is constructed with lead-free materials. The housing is suitable for use with crimped wires and is available in bulk packaging.
JST PALR-06VF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PALR-06VF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
