
This 9-position crimp female socket features a 2mm pitch and 20mm length, with a lead-free termination. It is designed for use in cable mounting applications, with a straight orientation and a natural color. The socket has a depth of 8mm and a width of 5.8mm, with a bulk packaging style. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST PAP-09V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Crimp |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST PAP-09V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
