JST PARP-05V technical specifications.
| Depth | 11.4mm |
| Housing Color | White |
| Length | 11.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PARP-05V to view detailed technical specifications.
No datasheet is available for this part.
