JST PARP-08V technical specifications.
| Depth | 11.4mm |
| Gender | Female |
| Housing Color | White |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST PARP-08V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
