This female wire housing from JST features a 2mm pitch and a maximum current rating of 3A. It has a maximum voltage rating of 100V and operates within a temperature range of -25°C to 85°C. The housing is available in a white color and is packaged in a bag. It has a length of 12mm and a depth of 9mm, with a straight orientation.
Checking distributor stock and pricing after the page loads.
JST PBVP-04V-S technical specifications.
| Depth | 9mm |
| Gender | Female |
| Housing Color | White |
| Length | 12mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.