Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
JST PBVP-08V-S technical specifications.
| Depth | 9mm |
| Housing Color | White |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.