This 12-contact cable mount housing from JST features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 6.5 amps per contact. The housing is designed for use with 50VDC or 50VAC applications and has a terminal pitch of 3.96mm.
Sign in to ask questions about the JST PEAP-12V-K-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PEAP-12V-K-A technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 15.9 |
| Product Height (mm) | 16.4 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.5/1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for JST PEAP-12V-K-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.