The PHNR-04C-H is a 4-contact RCP crimp wire housing from JST, designed for cable mounting. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for operation between -25°C and 85°C and can handle a maximum current of 1A. It is suitable for use with 100VDC or 100VAC voltage. The PHNR-04C-H is a crimp-type wire housing, ideal for applications requiring secure and reliable connections.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |