JST PHNR-05-H technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Pitch | 2mm |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for JST PHNR-05-H to view detailed technical specifications.
No datasheet is available for this part.