The PHNR-06-H wire housing from JST is a 6-contact RCP crimp connector designed for cable mounting. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for a maximum operating temperature of 85°C and a minimum of -25°C. It can handle a maximum current of 1A and a maximum voltage of 100VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |