The PHNR-07C-H is a 7-pin RCP crimp cable mount housing from JST, designed for use in applications with operating temperatures between -25°C and 85°C. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for a maximum current of 1A and a maximum voltage rating of 100VDC or 100VAC. It is suitable for crimp termination and is used in wire housings and contacts.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |