The PHNR-09-H is a 9-contact wire housing from JST, featuring a right-angle crimp termination method and a straight body orientation. It has a terminal pitch of 2mm and can operate within a temperature range of -25°C to 85°C. The housing is designed for cable mounting and has a maximum current rating of 1A and a maximum voltage rating of 100VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |