The PHNR-11-H is an 11-contact RCP crimp housing with a 1-row configuration and 2mm terminal pitch. It is designed for cable mounting and operates within a temperature range of -25 to 85°C. The housing is rated for a maximum current of 1A and a maximum voltage of 100VDC or 100VAC. The PHNR-11-H is suitable for use in applications where a reliable and efficient connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |