The PHNR-11C-H is a cable mount housing with 11 RCP contacts, suitable for crimp termination, and a maximum operating temperature range of -25°C to 85°C. It has a terminal pitch of 2mm and a straight body orientation. The housing is rated for 100VDC or 100VAC and a maximum current of 1A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |