This 13-contact RCP crimp wire housing features a 2mm terminal pitch and is designed for use in applications where a reliable and secure connection is required. The housing is constructed from a durable material and is capable of withstanding a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The crimp termination method allows for easy and secure connection to wires. The housing is rated for a maximum current of 1A and a maximum voltage of 100VDC or 100VAC.
JST PHNR-13C-H technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 13 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PHNR-13C-H to view detailed technical specifications.
No datasheet is available for this part.