This 15-contact RCP housing is designed for crimp termination and is rated for operation between -25°C and 85°C. It can withstand a maximum voltage of 100VDC or 100VAC and has a maximum current rating of 1A. The housing is a straight, rectangular connector with a terminal pitch of 2mm and a single row of contacts.
JST PHNR-15C-H technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 15 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST PHNR-15C-H to view detailed technical specifications.
No datasheet is available for this part.