The PHNR-16-H from JST is a 16-contact RCP crimp cable mount housing with a terminal pitch of 2mm, suitable for operating temperatures between -25°C and 85°C. It features a straight body orientation and a maximum current rating of 1A. The housing is designed for use with crimp termination methods and is compatible with 100VDC or 100VAC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |