Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Box
JST PHR-02 technical specifications.
| Depth | 6.85mm |
| Gender | Female |
| Housing Color | White |
| Length | 5.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.