The PHR-10-Y wire housing from JST features 10 RCP contacts with a terminal pitch of 2mm. It has a crimp termination method and a straight body orientation. The housing is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for cable mount applications and has a maximum current rating of 2A. The PHR-10-Y is suitable for use with 100VDC or 100VAC.
JST PHR-10-Y technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.