
11-position, 2mm pitch wire housing for cable mounting. Features straight, female socket crimp termination with a 2A current rating and 100V voltage rating. Constructed from UL94 V-0 rated Nylon in a natural/white color, with tin-plated bronze contacts. Operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the JST PHR-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-11 technical specifications.
| Color | Natural, White |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
