
12-position, 1-row female receptacle board connector with 2mm pitch. Features straight orientation, crimp termination, and a 2A current rating. Constructed with natural/white Nylon housing and tin-plated bronze contacts. Operates within a -25°C to 85°C temperature range and supports 24-30AWG wire. UL94 V-0 flammability rating.
Sign in to ask questions about the JST PHR-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-12 technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 25.8mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Width | 4.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
