The PHR-12-LE wire housing from JST features 12 RCP contacts with a terminal pitch of 2mm. It is designed for crimp termination and has a straight body orientation. The housing is rated for a maximum operating temperature of 85°C and a minimum of -25°C. It is suitable for cable mount applications and has a maximum current rating of 2A. The PHR-12-LE is rated for 100VDC and 100VAC.
JST PHR-12-LE technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.