This 14-position crimp female socket wire housing features a 2mm pitch and measures 29.8mm in length. It has a natural housing color and is made from lead-free materials. The housing is designed for free-hanging applications and has a width of 4.5mm and a height of 6.4mm. The contacts are made from tin and bronze with a tin plating and are suitable for use in a variety of applications.
Sign in to ask questions about the JST PHR-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-14 technical specifications.
| Color | Natural |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
