
This 15-position female socket wire housing features a 2mm pitch and is designed for crimp termination. The housing is made from lead-free materials and has a natural color finish. The contact material is brass with a tin plating, and the contact type is female socket. The housing is suitable for free-hanging applications and is packaged in bulk.
Sign in to ask questions about the JST PHR-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-15 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
