
2-position, 1-row wire housing for 2mm pitch crimp termination. Features a straight, cable mount orientation with a natural/white housing color and a 2A current rating. Constructed from UL94 V-0 rated Nylon, this female socket housing accepts 24-30AWG wire and operates within a -25°C to 85°C temperature range, with a 100V AC/DC voltage rating.
Sign in to ask questions about the JST PHR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-2 technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
