Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Green Box
JST PHR-2-M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PH |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | GREEN |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.