The PHR-2-P is a 2-contact female crimp wire housing from JST, designed for commercial applications. It features a polyamide insulator and a maximum operating temperature of 85°C. The housing is rated for a maximum signal current of 2A and can withstand a dielectric withstanding voltage of 800VAC. It is suitable for use in environments with temperatures ranging from -25 to 85°C.
JST PHR-2-P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PH |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | PURPLE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.