
Board connector featuring 3 contacts in a single row, designed for crimp termination. This female socket connector offers a 2mm pitch and a straight orientation, suitable for free-hanging or cable mounting. It boasts a 2A current rating and a 100V working voltage, with a maximum operating temperature of 85°C. Constructed from UL94 V-0 rated nylon, it utilizes tin-plated bronze contacts and is lead-free.
Sign in to ask questions about the JST PHR-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-3 technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Width | 4.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
