This female wire housing is designed for crimp and IDC applications, with a maximum current rating of 2A and a maximum voltage rating of 100V AC. It has a blue housing color and is available in a straight orientation. The housing measures 6.85mm in depth and 7.8mm in length, and is suitable for wire gauges ranging from 24AWG to 30AWG. The operating temperature range is from -25°C to 85°C.
JST PHR-3-BL technical specifications.
| Depth | 6.85mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 7.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.