The PHR-3-FY is a 3-contact RCP crimp cable mount housing with a straight body orientation, suitable for operating temperatures between -25°C and 85°C. It features a terminal pitch of 2mm and a maximum current rating of 2A. The housing is designed for crimp termination and is compatible with 100VDC or 100VAC voltage ratings.
JST PHR-3-FY technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.