The PHR-4-BL is a female crimp wire housing with 4 contacts, rated for 2A and 800VAC. It features a polyamide insulator and is designed for commercial reliability. Operating temperatures range from -25 to 85 degrees Celsius. The housing is suitable for use in wire-to-board applications.
JST PHR-4-BL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PH |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | BLUE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.