
5-position, 2mm pitch rectangular connector housing with a straight, single-row orientation. Features a white nylon housing, female socket contacts made of tin-plated bronze, and a 2A current rating. Designed for free-hanging, cable mounting with crimp termination, supporting wire gauges from 24AWG to 30AWG. Operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 100V AC. UL94 V-0 flammability rating ensures safety.
Sign in to ask questions about the JST PHR-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-5 technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Width | 4.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
