
6-position, 1-row board-to-board connector featuring female socket contacts for crimp termination. This straight-orientation receptacle offers a 2mm pitch and a 2A current rating, with a 100V working voltage. Constructed from white nylon housing, it utilizes bronze contacts with tin plating and is rated UL94 V-0 for flammability. Suitable for cable mounting, it operates within a temperature range of -25°C to 85°C and accepts wire gauges from 24AWG to 30AWG.
Sign in to ask questions about the JST PHR-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-6 technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Material | Nylon |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| Width | 4.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
