The PHR-6-N is a 6-contact RCP crimp wire housing from JST, designed for cable mounting applications. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for operation between -25°C and 85°C. It has a maximum current rating of 2A and a maximum voltage rating of 100VDC or 100VAC.
JST PHR-6-N technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.