
7-position, 1-row, 2mm pitch wire housing for straight, cable mount applications. Features female socket contacts with tin-plated bronze construction, rated for 2A current and 100V DC. Constructed from UL94 V-0 rated Nylon in a natural/white color, this housing operates from -25°C to 85°C. Dimensions are 15.8mm length, 6.85mm depth, 6.4mm height, and 4.5mm width.
Sign in to ask questions about the JST PHR-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST PHR-7 technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Series | PH |
| Termination | Crimp |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST PHR-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
