The PHR-7-TR from JST is a 7-contact RCP crimp cable mount housing with a straight body orientation, suitable for operating temperatures between -25°C and 85°C. It has a terminal pitch of 2mm and a maximum current rating of 2A. The housing is designed for use with crimp termination methods and is rated for up to 100VDC or 100VAC. This product is categorized under wire housings and contacts.
JST PHR-7-TR technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.