The PHR-8-R is an 8-contact RCP crimp cable mount housing from JST, designed for use in applications with operating temperatures between -25°C and 85°C. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for a maximum current of 2A and a maximum voltage of 100VDC or 100VAC. It is suitable for crimp termination and is used in wire housings and contacts.
Checking distributor stock and pricing after the page loads.
JST PHR-8-R technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |